
06035C103J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H103JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H103JTCT-ND - Cut Tape (CT) 478-KAM15AR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103J4T2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.87000 | kr.8.70 |
| 50 | kr.0.62600 | kr.31.30 |
| 100 | kr.0.55040 | kr.55.04 |
| 500 | kr.0.42470 | kr.212.35 |
| 1.000 | kr.0.38592 | kr.385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32811 | kr.1,312.44 |
| 8.000 | kr.0.30509 | kr.2,440.72 |
| 12.000 | kr.0.30030 | kr.3,603.60 |
| 20.000 | kr.0.28913 | kr.5,782.60 |
| 28.000 | kr.0.28200 | kr.7,896.00 |
| 40.000 | kr.0.27514 | kr.11,005.60 |
| 48.000 | kr.0.27189 | kr.13,050.72 |
| 96.000 | kr.0.27186 | kr.26,098.56 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

