
06035C100KAT2A | |
|---|---|
DigiKey Part Number | 478-11375-2-ND - Tape & Reel (TR) 478-11375-1-ND - Cut Tape (CT) 478-11375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C100KAT2A |
Description | CAP CER 10PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C100KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46080 | kr.23.04 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.30580 | kr.152.90 |
| 1.000 | kr.0.27590 | kr.275.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19970 | kr.798.80 |
| 8.000 | kr.0.17753 | kr.1,420.24 |
| 12.000 | kr.0.17659 | kr.2,119.08 |
| 20.000 | kr.0.17551 | kr.3,510.20 |
| 28.000 | kr.0.17487 | kr.4,896.36 |
| 40.000 | kr.0.17423 | kr.6,969.20 |
| 48.000 | kr.0.17393 | kr.8,348.64 |
| 96.000 | kr.0.17287 | kr.16,595.52 |
| 100.000 | kr.0.17281 | kr.17,281.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

