
06035A8R0DAT2A | |
|---|---|
DigiKey Part Number | 478-06035A8R0DAT2ATR-ND - Tape & Reel (TR) 478-06035A8R0DAT2ACT-ND - Cut Tape (CT) 478-06035A8R0DAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A8R0DAT2A |
Description | CAP CER 8PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A8R0DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.92200 | kr.9.22 |
| 50 | kr.0.55300 | kr.27.65 |
| 100 | kr.0.46660 | kr.46.66 |
| 500 | kr.0.31936 | kr.159.68 |
| 1.000 | kr.0.28250 | kr.282.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24693 | kr.987.72 |
| 8.000 | kr.0.22461 | kr.1,796.88 |
| 12.000 | kr.0.20674 | kr.2,480.88 |
| 20.000 | kr.0.20552 | kr.4,110.40 |
| 28.000 | kr.0.18817 | kr.5,268.76 |
| 40.000 | kr.0.18750 | kr.7,500.00 |
| 48.000 | kr.0.18717 | kr.8,984.16 |
| 96.000 | kr.0.18605 | kr.17,860.80 |
| 100.000 | kr.0.18599 | kr.18,599.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

