
06035A6R0B4T2A | |
---|---|
DigiKey Part Number | 478-06035A6R0B4T2ATR-ND - Tape & Reel (TR) 478-06035A6R0B4T2ACT-ND - Cut Tape (CT) 478-06035A6R0B4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A6R0B4T2A |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.57000 | kr.5.70 |
50 | kr.0.40200 | kr.20.10 |
100 | kr.0.35070 | kr.35.07 |
500 | kr.0.26432 | kr.132.16 |
1.000 | kr.0.23770 | kr.237.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.17935 | kr.717.40 |
8.000 | kr.0.17079 | kr.1,366.32 |
12.000 | kr.0.16652 | kr.1,998.24 |
20.000 | kr.0.16550 | kr.3,310.00 |
28.000 | kr.0.16155 | kr.4,523.40 |
40.000 | kr.0.16096 | kr.6,438.40 |
48.000 | kr.0.15903 | kr.7,633.44 |
96.000 | kr.0.15154 | kr.14,547.84 |
100.000 | kr.0.15114 | kr.15,114.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |