0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A6R0B4T2A

DigiKey Part Number
478-06035A6R0B4T2ATR-ND - Tape & Reel (TR)
478-06035A6R0B4T2ACT-ND - Cut Tape (CT)
478-06035A6R0B4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A6R0B4T2A
Description
CAP CER 6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57000kr.5.70
50kr.0.40200kr.20.10
100kr.0.35070kr.35.07
500kr.0.26432kr.132.16
1.000kr.0.23770kr.237.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17935kr.717.40
8.000kr.0.17079kr.1,366.32
12.000kr.0.16652kr.1,998.24
20.000kr.0.16550kr.3,310.00
28.000kr.0.16155kr.4,523.40
40.000kr.0.16096kr.6,438.40
48.000kr.0.15903kr.7,633.44
96.000kr.0.15154kr.14,547.84
100.000kr.0.15114kr.15,114.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500