4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A4R0CAT2A

DigiKey Part Number
478-11818-2-ND - Tape & Reel (TR)
478-11818-1-ND - Cut Tape (CT)
478-11818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A4R0CAT2A
Description
CAP CER 4PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A4R0CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.45010kr.45.01
500kr.0.34300kr.171.50
1.000kr.0.31003kr.310.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26064kr.1,042.56
8.000kr.0.24232kr.1,938.56
12.000kr.0.23314kr.2,797.68
20.000kr.0.22298kr.4,459.60
28.000kr.0.21705kr.6,077.40
40.000kr.0.21133kr.8,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750