
06035A3R3B4T2A | |
|---|---|
DigiKey Part Number | 478-11612-2-ND - Tape & Reel (TR) 478-11612-1-ND - Cut Tape (CT) 478-11612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R3B4T2A |
Description | CAP CER 3.3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R3B4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59480 | kr.79.74 |
| 100 | kr.1.40930 | kr.140.93 |
| 500 | kr.1.16148 | kr.580.74 |
| 1.000 | kr.1.07738 | kr.1,077.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97027 | kr.3,881.08 |
| 8.000 | kr.0.90433 | kr.7,234.64 |
| 12.000 | kr.0.89430 | kr.10,731.60 |
| 20.000 | kr.0.87198 | kr.17,439.60 |
| 28.000 | kr.0.85647 | kr.23,981.16 |
| 40.000 | kr.0.84154 | kr.33,661.60 |
| 48.000 | kr.0.83447 | kr.40,054.56 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

