06035A3R0D4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.29648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.21814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.29648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22828
Datasheet

Upgrade


YAGEO
In Stock: 3.890
Unit Price: kr.2.75000
Datasheet

Upgrade


TDK Corporation
In Stock: 8.414
Unit Price: kr.0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 213
Unit Price: kr.0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.455
Unit Price: kr.1.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 10.474
Unit Price: kr.1.15000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A3R0D4T2A

DigiKey Part Number
06035A3R0D4T2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A3R0D4T2A
Description
CAP CER 3PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A3R0D4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.21814kr.1,745.12
Unit Price without VAT:kr.0.21814
Unit Price with VAT:kr.0.27268