
06035A301GAT2A | |
|---|---|
DigiKey Part Number | 478-10310-2-ND - Tape & Reel (TR) 478-10310-1-ND - Cut Tape (CT) 478-10310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A301GAT2A |
Description | CAP CER 300PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A301GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00480 | kr.50.24 |
| 100 | kr.0.89340 | kr.89.34 |
| 500 | kr.0.70668 | kr.353.34 |
| 1.000 | kr.0.64902 | kr.649.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53647 | kr.2,145.88 |
| 8.000 | kr.0.45879 | kr.3,670.32 |
| 12.000 | kr.0.45680 | kr.5,481.60 |
| 20.000 | kr.0.45452 | kr.9,090.40 |
| 28.000 | kr.0.45315 | kr.12,688.20 |
| 40.000 | kr.0.45180 | kr.18,072.00 |
| 48.000 | kr.0.45115 | kr.21,655.20 |
| 96.000 | kr.0.44892 | kr.43,096.32 |
| 100.000 | kr.0.44879 | kr.44,879.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

