
06035A2R0CAT2A | |
|---|---|
DigiKey Part Number | 478-5895-2-ND - Tape & Reel (TR) 478-5895-1-ND - Cut Tape (CT) 478-5895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A2R0CAT2A |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A2R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48600 | kr.4.86 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.29630 | kr.29.63 |
| 500 | kr.0.22144 | kr.110.72 |
| 1.000 | kr.0.19834 | kr.198.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 |
| 8.000 | kr.0.12355 | kr.988.40 |
| 12.000 | kr.0.12284 | kr.1,474.08 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 28.000 | kr.0.12155 | kr.3,403.40 |
| 40.000 | kr.0.12108 | kr.4,843.20 |
| 48.000 | kr.0.12085 | kr.5,800.80 |
| 96.000 | kr.0.12005 | kr.11,524.80 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

