Parametric Equivalent
Direct

06035A200J4T4A | |
|---|---|
DigiKey Part Number | 478-06035A200J4T4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A200J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A200J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A200J4T2A | KYOCERA AVX | 0 | 06035A200J4T2A-ND | kr.0.22625 | Parametric Equivalent |
| AC0603JRNPO9BN200 | YAGEO | 7.540 | 13-AC0603JRNPO9BN200CT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21415 | kr.3,212.25 |
| Unit Price without VAT: | kr.0.21415 |
|---|---|
| Unit Price with VAT: | kr.0.26769 |



