Upgrade

06035A200F4T2A | |
|---|---|
DigiKey Part Number | 06035A200F4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A200F4T2A |
Description | CAP CER 20PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A200F4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A200F4T2A | KYOCERA AVX | 0 | 06031A200F4T2A-ND | kr.0.55644 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.55644 | kr.55,644.00 |
| Unit Price without VAT: | kr.0.55644 |
|---|---|
| Unit Price with VAT: | kr.0.69555 |


