16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A160FAT2A

DigiKey Part Number
478-06035A160FAT2ATR-ND - Tape & Reel (TR)
478-06035A160FAT2ACT-ND - Cut Tape (CT)
478-06035A160FAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A160FAT2A
Description
CAP CER 16PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A160FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.78600kr.7.86
50kr.0.56300kr.28.15
100kr.0.49450kr.49.45
500kr.0.37862kr.189.31
1.000kr.0.34293kr.342.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28953kr.1,158.12
8.000kr.0.26972kr.2,157.76
12.000kr.0.25980kr.3,117.60
20.000kr.0.24881kr.4,976.20
28.000kr.0.24239kr.6,786.92
40.000kr.0.23620kr.9,448.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750