Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

06035A131JAT2A | |
|---|---|
DigiKey Part Number | 06035A131JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A131JAT2A |
Description | CAP CER 130PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A131JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N131J500CT | Walsin Technology Corporation | 15.386 | 1292-1484-1-ND | kr.0.63000 | Direct |
| C0603C131J5GACTU | KEMET | 13.478 | 399-15363-1-ND | kr.1.84000 | Direct |
| C0603C131J5GALTU | KEMET | 0 | 399-C0603C131J5GALTUTR-ND | kr.0.60848 | Direct |
| CC0603JRNPO9BN131 | YAGEO | 28.742 | 311-3963-1-ND | kr.1.08000 | Direct |
| GRM1885C1H131JA01D | Murata Electronics | 17.935 | 490-1430-1-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23169 | kr.1,853.52 |
| Unit Price without VAT: | kr.0.23169 |
|---|---|
| Unit Price with VAT: | kr.0.28961 |





