Parametric Equivalent
Direct
Direct
Direct
Direct

06035A120J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H120JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A120J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A120J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H120JT | KYOCERA AVX | 2.476 | 478-KAM15ACG1H120JTCT-ND | kr.0.82000 | Parametric Equivalent |
| AC0603JPNPO9BN120 | YAGEO | 29.194 | 13-AC0603JPNPO9BN120CT-ND | kr.0.63000 | Direct |
| AC0603JRNPO9BN120 | YAGEO | 3.787 | 13-AC0603JRNPO9BN120CT-ND | kr.0.63000 | Direct |
| CGA3E2C0G1H120J080AA | TDK | 280.655 | 445-5629-1-ND | kr.0.89000 | Direct |
| CGJ3E2C0G1H120J080AA | TDK | 4.541 | 445-13323-1-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11437 | kr.1,715.55 |
| Unit Price without VAT: | kr.0.11437 |
|---|---|
| Unit Price with VAT: | kr.0.14296 |





