100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A101J4T4A

DigiKey Part Number
478-KAM15ACG1H101JMTR-ND - Tape & Reel (TR)
478-KAM15ACG1H101JMCT-ND - Cut Tape (CT)
478-KAM15ACG1H101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A101J4T4A
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A101J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27236kr.136.18
1.000kr.0.24485kr.244.85
2.500kr.0.21599kr.539.98
5.000kr.0.19861kr.993.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.17716kr.2,657.40
30.000kr.0.16666kr.4,999.80
45.000kr.0.16141kr.7,263.45
75.000kr.0.15559kr.11,669.25
105.000kr.0.15218kr.15,978.90
150.000kr.0.14891kr.22,336.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250