
KGM31TR72D102MU | |
---|---|
DigiKey Part Number | 478-KGM31TR72D102MUTR-ND - Tape & Reel (TR) 478-KGM31TR72D102MUCT-ND - Cut Tape (CT) 478-KGM31TR72D102MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D102MU |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D102MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.02400 | kr.10.24 |
50 | kr.0.74120 | kr.37.06 |
100 | kr.0.65470 | kr.65.47 |
500 | kr.0.50932 | kr.254.66 |
1.000 | kr.0.46464 | kr.464.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.42237 | kr.1,689.48 |
8.000 | kr.0.39622 | kr.3,169.76 |
12.000 | kr.0.38313 | kr.4,597.56 |
20.000 | kr.0.36862 | kr.7,372.40 |
28.000 | kr.0.36014 | kr.10,083.92 |
40.000 | kr.0.35198 | kr.14,079.20 |
48.000 | kr.0.34812 | kr.16,709.76 |
96.000 | kr.0.33510 | kr.32,169.60 |
100.000 | kr.0.33441 | kr.33,441.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |