
06035A100C4T2A | |
|---|---|
DigiKey Part Number | 478-06035A100C4T2ATR-ND - Tape & Reel (TR) 478-06035A100C4T2ACT-ND - Cut Tape (CT) 478-06035A100C4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A100C4T2A |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A100C4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A100B4T2A | KYOCERA AVX | 5.650 | 478-10183-1-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.75640 | kr.75.64 |
| 500 | kr.0.59202 | kr.296.01 |
| 1.000 | kr.0.54144 | kr.541.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46558 | kr.1,862.32 |
| 8.000 | kr.0.43743 | kr.3,499.44 |
| 12.000 | kr.0.42332 | kr.5,079.84 |
| 20.000 | kr.0.40770 | kr.8,154.00 |
| 28.000 | kr.0.39856 | kr.11,159.68 |
| 40.000 | kr.0.38978 | kr.15,591.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

