0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033D475KAT2A

DigiKey Part Number
478-KGM15CR51E475KTTR-ND - Tape & Reel (TR)
478-KGM15CR51E475KTCT-ND - Cut Tape (CT)
478-KGM15CR51E475KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033D475KAT2A
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.68300kr.16.83
50kr.1.25320kr.62.66
100kr.1.12060kr.112.06
500kr.0.89690kr.448.45
1.000kr.0.82771kr.827.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73859kr.2,954.36
8.000kr.0.69930kr.5,594.40
12.000kr.0.67962kr.8,155.44
20.000kr.0.65781kr.13,156.20
28.000kr.0.64506kr.18,061.68
40.000kr.0.63280kr.25,312.00
48.000kr.0.62698kr.30,095.04
96.000kr.0.60741kr.58,311.36
100.000kr.0.60637kr.60,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500