
06033C473K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E473KMTR-ND - Tape & Reel (TR) 478-KAM15AR71E473KMCT-ND - Cut Tape (CT) 478-KAM15AR71E473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C473K4T4A |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C473K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.72060 | kr.36.03 |
| 100 | kr.0.63620 | kr.63.62 |
| 500 | kr.0.45772 | kr.228.86 |
| 1.000 | kr.0.43821 | kr.438.21 |
| 2.500 | kr.0.40461 | kr.1,011.53 |
| 5.000 | kr.0.37687 | kr.1,884.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31621 | kr.4,743.15 |
| 30.000 | kr.0.31405 | kr.9,421.50 |
| 45.000 | kr.0.31292 | kr.14,081.40 |
| 75.000 | kr.0.31164 | kr.23,373.00 |
| 105.000 | kr.0.30875 | kr.32,418.75 |
| 150.000 | kr.0.30341 | kr.45,511.50 |
| 180.000 | kr.0.30088 | kr.54,158.40 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

