
| 06033C473JAZ2A | |
|---|---|
| DigiKey Part Number | 478-KGF15AR71E473JTTR-ND - Tape & Reel (TR) 478-KGF15AR71E473JTCT-ND - Cut Tape (CT) 478-KGF15AR71E473JTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 06033C473JAZ2A | 
| Description | CAP CER 0.047UF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 06033C473JAZ2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| 10 | kr.1.88200 | kr.18.82 | 
| 50 | kr.1.36580 | kr.68.29 | 
| 100 | kr.1.15580 | kr.115.58 | 
| 500 | kr.1.03258 | kr.516.29 | 
| 1.000 | kr.0.95565 | kr.955.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.78407 | kr.3,136.28 | 
| 8.000 | kr.0.77822 | kr.6,225.76 | 
| 12.000 | kr.0.77518 | kr.9,302.16 | 
| 20.000 | kr.0.76713 | kr.15,342.60 | 
| 28.000 | kr.0.75293 | kr.21,082.04 | 
| 40.000 | kr.0.73928 | kr.29,571.20 | 
| 48.000 | kr.0.73281 | kr.35,174.88 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark