1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C105MAT2A

DigiKey Part Number
478-11509-2-ND - Tape & Reel (TR)
478-11509-1-ND - Cut Tape (CT)
478-11509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C105MAT2A
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36300kr.13.63
50kr.1.00040kr.50.02
100kr.0.88950kr.88.95
500kr.0.70234kr.351.17
1.000kr.0.64465kr.644.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55806kr.2,232.24
8.000kr.0.52592kr.4,207.36
12.000kr.0.50982kr.6,117.84
20.000kr.0.49197kr.9,839.40
28.000kr.0.48155kr.13,483.40
40.000kr.0.47151kr.18,860.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000