
06033C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E103KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E103KTCT-ND - Cut Tape (CT) 478-KAF15AR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C103K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C103K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61820 | kr.30.91 |
| 100 | kr.0.54400 | kr.54.40 |
| 500 | kr.0.41958 | kr.209.79 |
| 1.000 | kr.0.38112 | kr.381.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 |
| 8.000 | kr.0.29169 | kr.2,333.52 |
| 12.000 | kr.0.28028 | kr.3,363.36 |
| 20.000 | kr.0.27873 | kr.5,574.60 |
| 28.000 | kr.0.26785 | kr.7,499.80 |
| 40.000 | kr.0.26697 | kr.10,678.80 |
| 48.000 | kr.0.26654 | kr.12,793.92 |
| 96.000 | kr.0.25734 | kr.24,704.64 |
| 100.000 | kr.0.25676 | kr.25,676.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

