
06033C102J4Z2A | |
|---|---|
DigiKey Part Number  | 478-KAF15AR71E102JTTR-ND - Tape & Reel (TR) 478-KAF15AR71E102JTCT-ND - Cut Tape (CT) 478-KAF15AR71E102JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 06033C102J4Z2A  | 
Description  | CAP CER SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 06033C102J4Z2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.11400 | kr.11.14 | 
| 50 | kr.0.80900 | kr.40.45 | 
| 100 | kr.0.71620 | kr.71.62 | 
| 500 | kr.0.56000 | kr.280.00 | 
| 1.000 | kr.0.51181 | kr.511.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.41562 | kr.1,662.48 | 
| 8.000 | kr.0.39204 | kr.3,136.32 | 
| 12.000 | kr.0.37696 | kr.4,523.52 | 
| 20.000 | kr.0.37500 | kr.7,500.00 | 
| 28.000 | kr.0.36059 | kr.10,096.52 | 
| 40.000 | kr.0.35947 | kr.14,378.80 | 
| 48.000 | kr.0.35892 | kr.17,228.16 | 
| 96.000 | kr.0.35705 | kr.34,276.80 | 
| 100.000 | kr.0.35655 | kr.35,655.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

