Parametric Equivalent

06033A150J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1E150JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033A150J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A150J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1E150JT | KYOCERA AVX | 0 | 478-KAM15ACG1E150JTTR-ND | kr.0.23662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20230 | kr.3,034.50 |
| Unit Price without VAT: | kr.0.20230 |
|---|---|
| Unit Price with VAT: | kr.0.25288 |


