470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032C471JAZ2A

DigiKey Part Number
478-9935-2-ND - Tape & Reel (TR)
478-9935-1-ND - Cut Tape (CT)
478-9935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032C471JAZ2A
Description
CAP CER 470PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032C471JAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14766kr.147.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12021kr.480.84
8.000kr.0.11005kr.880.40
12.000kr.0.10496kr.1,259.52
20.000kr.0.09933kr.1,986.60
28.000kr.0.09604kr.2,689.12
40.000kr.0.09287kr.3,714.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500