Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

06032C271KAT2A | |
|---|---|
DigiKey Part Number | 478-06032C271KAT2ATR-ND - Tape & Reel (TR) 478-06032C271KAT2ACT-ND - Cut Tape (CT) 478-06032C271KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032C271KAT2A |
Description | CAP CER 270PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032C271KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000271KXT | Knowles Syfer | 0 | 0603J2000271KXT-ND | kr.1.14176 | Direct |
| 0603J2000271JXT | Knowles Syfer | 0 | 0603J2000271JXT-ND | kr.1.14176 | Upgrade |
| 0603J2500271JXT | Knowles Syfer | 0 | 0603J2500271JXT-ND | kr.1.14176 | Upgrade |
| 0603J2500271KXT | Knowles Syfer | 0 | 0603J2500271KXT-ND | kr.1.14176 | Upgrade |
| 0603J5000271JXT | Knowles Syfer | 0 | 0603J5000271JXT-ND | kr.1.14176 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.32380 | kr.66.19 |
| 100 | kr.1.17040 | kr.117.04 |
| 500 | kr.0.90980 | kr.454.90 |
| 1.000 | kr.0.82838 | kr.828.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74248 | kr.2,969.92 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |




