
06032C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72D102KTTR-ND - Tape & Reel (TR) 478-KAF15AR72D102KTCT-ND - Cut Tape (CT) 478-KAF15AR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032C102K4Z2A |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032C102K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.38100 | kr.23.81 |
| 50 | kr.1.80480 | kr.90.24 |
| 100 | kr.1.57500 | kr.157.50 |
| 500 | kr.1.32544 | kr.662.72 |
| 1.000 | kr.1.23258 | kr.1,232.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98427 | kr.3,937.08 |
| 8.000 | kr.0.96402 | kr.7,712.16 |
| 12.000 | kr.0.95381 | kr.11,445.72 |
| 20.000 | kr.0.94974 | kr.18,994.80 |
| 28.000 | kr.0.94071 | kr.26,339.88 |
| 40.000 | kr.0.93832 | kr.37,532.80 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

