
06033C473JAZ2A | |
---|---|
DigiKey Part Number | 478-KGF15AR71E473JTTR-ND - Tape & Reel (TR) 478-KGF15AR71E473JTCT-ND - Cut Tape (CT) 478-KGF15AR71E473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C473JAZ2A |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C473JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.1.88200 | kr.18.82 |
50 | kr.1.36580 | kr.68.29 |
100 | kr.1.15580 | kr.115.58 |
500 | kr.1.03258 | kr.516.29 |
1.000 | kr.0.95565 | kr.955.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.78407 | kr.3,136.28 |
8.000 | kr.0.77822 | kr.6,225.76 |
12.000 | kr.0.77518 | kr.9,302.16 |
20.000 | kr.0.76713 | kr.15,342.60 |
28.000 | kr.0.75293 | kr.21,082.04 |
40.000 | kr.0.73928 | kr.29,571.20 |
48.000 | kr.0.73281 | kr.35,174.88 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |