Upgrade
Upgrade
Similar
Similar
Similar

06031C561J4T2A | |
|---|---|
DigiKey Part Number | 06031C561J4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C561J4T2A |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C561J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561J1GACAUTO | KEMET | 7.714 | 399-15892-1-ND | kr.2.22000 | Upgrade |
| C0603C561JAGACAUTO | KEMET | 7.407 | 399-11888-1-ND | kr.2.09000 | Upgrade |
| CGA3E2C0G2A561J080AA | TDK | 286 | 445-5733-1-ND | kr.0.76000 | Similar |
| CGA3E2NP02A561J080AA | TDK | 8.980 | 445-12371-1-ND | kr.1.01000 | Similar |
| CGA3E3C0G2E561J080AA | TDK | 0 | 445-5747-1-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33772 | kr.1,350.88 |
| Unit Price without VAT: | kr.0.33772 |
|---|---|
| Unit Price with VAT: | kr.0.42215 |



