0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C472K4T4A

DigiKey Part Number
478-KAM15AR72A472KMTR-ND - Tape & Reel (TR)
478-KAM15AR72A472KMCT-ND - Cut Tape (CT)
478-KAM15AR72A472KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C472K4T4A
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C472K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
50kr.0.25340kr.12.67
100kr.0.21890kr.21.89
500kr.0.15590kr.77.95
1.000kr.0.12826kr.128.26
2.500kr.0.12252kr.306.30
5.000kr.0.11329kr.566.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08210kr.1,231.50
30.000kr.0.08136kr.2,440.80
45.000kr.0.08097kr.3,643.65
75.000kr.0.08053kr.6,039.75
105.000kr.0.08027kr.8,428.35
150.000kr.0.08001kr.12,001.50
180.000kr.0.07988kr.14,378.40
360.000kr.0.07826kr.28,173.60
375.000kr.0.07808kr.29,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000