
06031C471K4Z2A | |
---|---|
DigiKey Part Number | 478-9864-2-ND - Tape & Reel (TR) 478-9864-1-ND - Cut Tape (CT) 478-9864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C471K4Z2A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.85800 | kr.8.58 |
50 | kr.0.61820 | kr.30.91 |
100 | kr.0.54400 | kr.54.40 |
500 | kr.0.41958 | kr.209.79 |
1.000 | kr.0.38112 | kr.381.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.32136 | kr.1,285.44 |
8.000 | kr.0.29169 | kr.2,333.52 |
12.000 | kr.0.27361 | kr.3,283.32 |
20.000 | kr.0.27208 | kr.5,441.60 |
28.000 | kr.0.25459 | kr.7,128.52 |
40.000 | kr.0.25374 | kr.10,149.60 |
48.000 | kr.0.25332 | kr.12,159.36 |
96.000 | kr.0.25190 | kr.24,182.40 |
100.000 | kr.0.25183 | kr.25,183.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |