0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C471K4T2A

DigiKey Part Number
478-9373-2-ND - Tape & Reel (TR)
478-9373-1-ND - Cut Tape (CT)
478-9373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C471K4T2A
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C471K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32000kr.3.20
50kr.0.21880kr.10.94
100kr.0.18820kr.18.82
500kr.0.13722kr.68.61
1.000kr.0.12160kr.121.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10024kr.400.96
8.000kr.0.08288kr.663.04
12.000kr.0.08237kr.988.44
20.000kr.0.08178kr.1,635.60
28.000kr.0.07930kr.2,220.40
40.000kr.0.07656kr.3,062.40
48.000kr.0.07526kr.3,612.48
96.000kr.0.07336kr.7,042.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000