
06031C471JAZ2A | |
|---|---|
DigiKey Part Number | 478-5284-2-ND - Tape & Reel (TR) 478-5284-1-ND - Cut Tape (CT) 478-5284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C471JAZ2A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.11400 | kr.11.14 |
| 50 | kr.0.80900 | kr.40.45 |
| 100 | kr.0.71620 | kr.71.62 |
| 500 | kr.0.56000 | kr.280.00 |
| 1.000 | kr.0.51181 | kr.511.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42906 | kr.1,716.24 |
| 8.000 | kr.0.39204 | kr.3,136.32 |
| 12.000 | kr.0.38028 | kr.4,563.36 |
| 20.000 | kr.0.37831 | kr.7,566.20 |
| 28.000 | kr.0.36720 | kr.10,281.60 |
| 40.000 | kr.0.36607 | kr.14,642.80 |
| 48.000 | kr.0.36552 | kr.17,544.96 |
| 96.000 | kr.0.35727 | kr.34,297.92 |
| 100.000 | kr.0.35655 | kr.35,655.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

