Parametric Equivalent
Parametric Equivalent

06031C332J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A332JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C332J4T4A |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C332J4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR72A332JT | KYOCERA AVX | 6.569 | 478-KAF15AR72A332JTCT-ND | kr.1.71000 | Parametric Equivalent |
| KAM15AR72A332JT | KYOCERA AVX | 3.253 | 478-KAM15AR72A332JTCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27714 | kr.4,157.10 |
| Unit Price without VAT: | kr.0.27714 |
|---|---|
| Unit Price with VAT: | kr.0.34643 |



