
06031C272KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A272KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A272KTCT-ND - Cut Tape (CT) 478-KGF15AR72A272KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C272KAZ2A |
Description | CAP CER 2700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C272KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61820 | kr.30.91 |
| 100 | kr.0.54400 | kr.54.40 |
| 500 | kr.0.41958 | kr.209.79 |
| 1.000 | kr.0.38112 | kr.381.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33005 | kr.1,320.20 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

