
06031C272KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A272KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A272KTCT-ND - Cut Tape (CT) 478-KGF15AR72A272KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C272KAZ2A |
Description | CAP CER 2700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C272KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.56050 | kr.56.05 |
| 500 | kr.0.43226 | kr.216.13 |
| 1.000 | kr.0.39264 | kr.392.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33337 | kr.1,333.48 |
| 8.000 | kr.0.31136 | kr.2,490.88 |
| 12.000 | kr.0.30034 | kr.3,604.08 |
| 20.000 | kr.0.28813 | kr.5,762.60 |
| 28.000 | kr.0.28099 | kr.7,867.72 |
| 40.000 | kr.0.27413 | kr.10,965.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

