Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06031C271JAT2A | |
|---|---|
DigiKey Part Number | 06031C271JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C271JAT2A |
Description | CAP CER 270PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C271JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A271FT | KYOCERA AVX | 32.907 | 478-KGM15ACG2A271FTCT-ND | kr.2.16000 | Upgrade |
| KGM15ACG2A271JT | KYOCERA AVX | 161 | 478-KGM15ACG2A271JTCT-ND | kr.1.84000 | Upgrade |
| 06031C271J4Z2A | KYOCERA AVX | 0 | 478-06031C271J4Z2ATR-ND | kr.0.52811 | Parametric Equivalent |
| 06031C271JAT4A | KYOCERA AVX | 0 | 06031C271JAT4A-ND | kr.0.27714 | Parametric Equivalent |
| 0603J1000271JXT | Knowles Syfer | 0 | 0603J1000271JXT-ND | kr.1.14176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31827 | kr.1,273.08 |
| Unit Price without VAT: | kr.0.31827 |
|---|---|
| Unit Price with VAT: | kr.0.39784 |





