0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C222K4T2A

DigiKey Part Number
478-KAM15AR72A222KTTR-ND - Tape & Reel (TR)
478-KAM15AR72A222KTCT-ND - Cut Tape (CT)
478-KAM15AR72A222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C222K4T2A
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C222K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32000kr.3.20
50kr.0.21880kr.10.94
100kr.0.18820kr.18.82
500kr.0.13722kr.68.61
1.000kr.0.12160kr.121.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07013kr.280.52
8.000kr.0.06927kr.554.16
12.000kr.0.06883kr.825.96
20.000kr.0.06832kr.1,366.40
28.000kr.0.06801kr.1,904.28
40.000kr.0.06771kr.2,708.40
48.000kr.0.06757kr.3,243.36
96.000kr.0.06707kr.6,438.72
100.000kr.0.06704kr.6,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000