150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C151K4T4A

DigiKey Part Number
478-06031C151K4T4ATR-ND - Tape & Reel (TR)
478-06031C151K4T4ACT-ND - Cut Tape (CT)
478-06031C151K4T4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C151K4T4A
Description
CAP CER 150PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53500kr.26.75
100kr.0.46920kr.46.92
500kr.0.35808kr.179.04
1.000kr.0.32397kr.323.97
2.500kr.0.28804kr.720.10
5.000kr.0.26639kr.1,331.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.23967kr.3,595.05
30.000kr.0.22660kr.6,798.00
45.000kr.0.22005kr.9,902.25
75.000kr.0.21280kr.15,960.00
105.000kr.0.20856kr.21,898.80
150.000kr.0.20448kr.30,672.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250