
06031C123KAT2A | |
---|---|
DigiKey Part Number | 478-06031C123KAT2ATR-ND - Tape & Reel (TR) 478-06031C123KAT2ACT-ND - Cut Tape (CT) 478-06031C123KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C123KAT2A |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C123KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.82600 | kr.8.26 |
50 | kr.0.59000 | kr.29.50 |
100 | kr.0.51900 | kr.51.90 |
500 | kr.0.39924 | kr.199.62 |
1.000 | kr.0.36230 | kr.362.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.26738 | kr.1,069.52 |
8.000 | kr.0.25817 | kr.2,065.36 |
12.000 | kr.0.25690 | kr.3,082.80 |
20.000 | kr.0.25546 | kr.5,109.20 |
28.000 | kr.0.25459 | kr.7,128.52 |
40.000 | kr.0.25374 | kr.10,149.60 |
48.000 | kr.0.25332 | kr.12,159.36 |
96.000 | kr.0.24319 | kr.23,346.24 |
100.000 | kr.0.24263 | kr.24,263.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |