Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

06031C122JAT4A | |
|---|---|
DigiKey Part Number | 478-06031C122JAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C122JAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C122JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C122JAT2A | KYOCERA AVX | 3.755 | 478-3702-1-ND | kr.1.46000 | Parametric Equivalent |
| 06031C122JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR72A122JTTR-ND | kr.0.42832 | Parametric Equivalent |
| C0603C122J1RACTU | KEMET | 0 | 399-C0603C122J1RACTUTR-ND | kr.0.61924 | Direct |
| VJ0603Y122JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y122JXBCW1BC-ND | kr.0.44667 | Direct |
| VJ0603Y122JXBPW1BC | Vishay Vitramon | 0 | VJ0603Y122JXBPW1BC-ND | kr.0.39928 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25213 | kr.3,781.95 |
| Unit Price without VAT: | kr.0.25213 |
|---|---|
| Unit Price with VAT: | kr.0.31516 |





