
06031C103M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A103MTTR-ND - Tape & Reel (TR) 478-KAF15AR72A103MTCT-ND - Cut Tape (CT) 478-KAF15AR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103M4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103M4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 50 | kr.0.18560 | kr.9.28 |
| 100 | kr.0.16000 | kr.16.00 |
| 500 | kr.0.11558 | kr.57.79 |
| 1.000 | kr.0.10208 | kr.102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08349 | kr.333.96 |
| 8.000 | kr.0.07585 | kr.606.80 |
| 12.000 | kr.0.07203 | kr.864.36 |
| 20.000 | kr.0.06781 | kr.1,356.20 |
| 28.000 | kr.0.06534 | kr.1,829.52 |
| 40.000 | kr.0.06296 | kr.2,518.40 |
| 48.000 | kr.0.06184 | kr.2,968.32 |
| 96.000 | kr.0.05805 | kr.5,572.80 |
| 100.000 | kr.0.05785 | kr.5,785.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

