
06031A910FAT2A | |
|---|---|
DigiKey Part Number | 478-06031A910FAT2ATR-ND - Tape & Reel (TR) 478-06031A910FAT2ACT-ND - Cut Tape (CT) 478-06031A910FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A910FAT2A |
Description | CAP CER 91PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A910FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15840 | kr.57.92 |
| 100 | kr.1.03360 | kr.103.36 |
| 500 | kr.0.82342 | kr.411.71 |
| 1.000 | kr.0.75866 | kr.758.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59008 | kr.2,360.32 |
| 8.000 | kr.0.57875 | kr.4,630.00 |
| 12.000 | kr.0.57635 | kr.6,916.20 |
| 20.000 | kr.0.57361 | kr.11,472.20 |
| 28.000 | kr.0.57196 | kr.16,014.88 |
| 40.000 | kr.0.57035 | kr.22,814.00 |
| 48.000 | kr.0.56957 | kr.27,339.36 |
| 96.000 | kr.0.55188 | kr.52,980.48 |
| 100.000 | kr.0.55091 | kr.55,091.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

