
06031A8R0CAT2A | |
|---|---|
DigiKey Part Number | 478-3697-2-ND - Tape & Reel (TR) 478-3697-1-ND - Cut Tape (CT) 478-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A8R0CAT2A |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A8R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46080 | kr.23.04 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.30580 | kr.152.90 |
| 1.000 | kr.0.27590 | kr.275.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22003 | kr.880.12 |
| 8.000 | kr.0.20445 | kr.1,635.60 |
| 12.000 | kr.0.19334 | kr.2,320.08 |
| 20.000 | kr.0.19219 | kr.3,843.80 |
| 28.000 | kr.0.18152 | kr.5,082.56 |
| 40.000 | kr.0.18087 | kr.7,234.80 |
| 48.000 | kr.0.18055 | kr.8,666.40 |
| 96.000 | kr.0.17922 | kr.17,205.12 |
| 100.000 | kr.0.17877 | kr.17,877.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

