
| 06031A8R0BAT2A | |
|---|---|
| DigiKey Part Number | 478-06031A8R0BAT2ATR-ND - Tape & Reel (TR) 478-06031A8R0BAT2ACT-ND - Cut Tape (CT) 478-06031A8R0BAT2ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 06031A8R0BAT2A | 
| Description | CAP CER 8PF 100V NP0 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 06031A8R0BAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.11800 | kr.21.18 | 
| 50 | kr.1.59480 | kr.79.74 | 
| 100 | kr.1.40930 | kr.140.93 | 
| 500 | kr.1.16148 | kr.580.74 | 
| 1.000 | kr.1.07738 | kr.1,077.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.93760 | kr.3,750.40 | 
| 8.000 | kr.0.91096 | kr.7,287.68 | 
| 12.000 | kr.0.89761 | kr.10,771.32 | 
| 20.000 | kr.0.87198 | kr.17,439.60 | 
| 28.000 | kr.0.85647 | kr.23,981.16 | 
| 40.000 | kr.0.84154 | kr.33,661.60 | 
| 48.000 | kr.0.83447 | kr.40,054.56 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark