Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

06031A6R2CAT4A | |
|---|---|
DigiKey Part Number | 06031A6R2CAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A6R2CAT4A |
Description | CAP CER 6.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A6R2CAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A6R2C4T2A | KYOCERA AVX | 0 | 06031A6R2C4T2A-ND | kr.0.22614 | Parametric Equivalent |
| 06031A6R2C4T4A | KYOCERA AVX | 0 | 478-06031A6R2C4T4ATR-ND | kr.0.21179 | Parametric Equivalent |
| 06031A6R2CAT2A | KYOCERA AVX | 0 | 06031A6R2CAT2A-ND | kr.0.24232 | Parametric Equivalent |
| C0603C629C1GACTU | KEMET | 0 | 399-C0603C629C1GACTUTR-ND | kr.0.85711 | Direct |
| CC0603CRNPO0BN6R2 | YAGEO | 0 | 13-CC0603CRNPO0BN6R2TR-ND | kr.0.08272 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21179 | kr.3,176.85 |
| Unit Price without VAT: | kr.0.21179 |
|---|---|
| Unit Price with VAT: | kr.0.26474 |




