
06031A250GAT2A | |
---|---|
DigiKey Part Number | 478-10197-2-ND - Tape & Reel (TR) 478-10197-1-ND - Cut Tape (CT) 478-10197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A250GAT2A |
Description | CAP CER 25PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A250GAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.20800 | kr.22.08 |
50 | kr.1.66520 | kr.83.26 |
100 | kr.1.49820 | kr.149.82 |
500 | kr.1.21638 | kr.608.19 |
1.000 | kr.1.12934 | kr.1,129.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.01875 | kr.4,075.00 |
8.000 | kr.0.95075 | kr.7,606.00 |
12.000 | kr.0.94059 | kr.11,287.08 |
20.000 | kr.0.91697 | kr.18,339.40 |
28.000 | kr.0.90091 | kr.25,225.48 |
40.000 | kr.0.88545 | kr.35,418.00 |
48.000 | kr.0.87812 | kr.42,149.76 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |