Parametric Equivalent
Direct

06031A1R5C4T4H | |
|---|---|
DigiKey Part Number | 478-06031A1R5C4T4HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A1R5C4T4H |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A1R5C4T4H Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R5C4T2A | KYOCERA AVX | 0 | 478-06031A1R5C4T2ATR-ND | kr.0.30985 | Parametric Equivalent |
| CGA3E2C0G2A1R5C080AA | TDK | 0 | 445-12317-2-ND | kr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.25415 | kr.4,574.70 |
| Unit Price without VAT: | kr.0.25415 |
|---|---|
| Unit Price with VAT: | kr.0.31769 |



