
055036006223862+ | |
|---|---|
DigiKey Part Number | 478-055036006223862+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 055036006223862+ |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Ejector Side Right |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount, Right Angle |
Series | Features Latches, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.110" (2.80mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

